CT3313

Cal Test
510-CT3313
CT3313

Mfr.:

Description:
RF Adapters - In Series Right-Angle BNC male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,74 € 7,74 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Adapters - In Series
RoHS:  
BNC
Plug (Male)
Normal
Jack (Female)
Normal
50 Ohms
4 GHz
Nickel
Gold
Brass
Brand: Cal Test
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Orientation: Right Angle
Product Type: RF Adapters - In Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99