CT3240

Cal Test
510-CT3240
CT3240

Mfr.:

Description:
Test Probes K-Type Bead Probe - Standard, -50 to 230 degC, Blue

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 100

Stock:
100
Can Dispatch Immediately
On Order:
51
Expected 3/2/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,32 € 10,32 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
RoHS:  
Thermocouple - Type K
Bead
39.4 in
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Test Probes
Product Type: Test Probes
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025198085
ECCN:
EAR99

CT3240 Type K Thermocouple Probe

Cal Test Electronics CT3240 Type K Thermocouple Probe is designed for accuracy and durability. This Cal Test general-purpose thermocouple contains Nickel-Chromium / Nickel-Aluminum (Ni-Cr / Ni-Al) material to provide stable and reliable temperature measurement. The Nylon connector body is strong with easy-to-grip sides. The connector body clearly displays the polarity for an easy connection. The CT3240 thermocouple is excellent for any situation requiring accurate, reliable, and stable temperature measurement.