CT3151V1-4

Cal Test
510-CT3151V1-4
CT3151V1-4

Mfr.:

Description:
Test Plugs & Test Jacks VERTICAL PCB MOUNT YELLOW 19mm HEIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 477

Stock:
477 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Jack
Safety Jack, Vertical PCB Mount
Yellow
25 A
Nickel
Brand: Cal Test
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 19 mm
Insulation: Insulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Unit Weight: 3,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

CT3451V1 4mm Safety Banana Jacks

Cal Test Electronics CT3451V1 4mm Safety Banana Jacks (socket) accept sheathed or shrouded banana plugs and meet international safety standards. Component recognition per UL 61010-1 and CAN/CSA C22.2 No. 61010-1 to 1kV CAT III, 25A. These sockets are mounted with 4 terminals into a PCB pad. Cal Test Electronics CT3451V1 series is designed for vertical printed circuit mounting from the rear of the panel.