CT3151V1-1

Cal Test
510-CT3151V1-1
CT3151V1-1

Mfr.:

Description:
Test Plugs & Test Jacks VERTICAL PCB MOUNT BROWN 19mm HEIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Jack
Safety Jack, Vertical PCB Mount
Brown
25 A
Nickel
Brand: Cal Test
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 19 mm
Insulation: Insulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Unit Weight: 3,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
9030908961
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99