CT3071-0

Cal Test
510-CT3071-0
CT3071-0

Mfr.:

Description:
Test Plugs & Test Jacks 2mm Safety Jack, .188 Term. - Panel, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,97 € 2,97 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Plug
Safety Plug
Black
10 A
Nickel
Brand: Cal Test
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Insulation: Insulated
Insulation Material: Polyamide (PA)
Product: Test Jacks
Product Type: Test Plugs & Test Jacks
Series: CT3071
Factory Pack Quantity: 25
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99