CT3020-150-2

Cal Test
510-CT3020-150-2
CT3020-150-2

Mfr.:

Description:
Test Leads 5kV, 4mm Shth P- Shth P, PVC, 150cm, Red

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,52 € 27,52 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
RoHS:  
Test Equipment
Banana Plug
150 mm
Red
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Current Rating: 10 A
Insulation Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Product: Test Leads
Product Type: Test Leads
Series: CT3020
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908921
ECCN:
EAR99

CT3020 5kV Banana Plug Test Leads

Cal Test Electronics CT3020 5kV Banana Plug Test Leads are double-ended 4mm long‐reach sheathed banana plug test leads with PVC jackets. The test leads are rated to 1000V CAT IV and have a special high-voltage, highly flexible test lead wire. These features allow the CT3020 test leads to interface with the 5kV and 4mm sheathed banana jack series. The CT3020 test leads are available in black or red colors and 1000mm or 1500mm lengths.