CT3018-100-0

Cal Test
510-CT3018-100-0
CT3018-100-0

Mfr.:

Description:
Test Leads 5kV Insulated Lg Allig - 4mm Shth P, PVC, 100cm, Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,30 € 47,30 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
RoHS:  
Test Equipment
Alligator Clip
100 mm
Black
Brand: Cal Test
Current Rating: 10 A
Insulation Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Product: Test Leads
Product Type: Test Leads
Series: CT3018
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544609090
USHTS:
9030908921
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT3018 5kV Banana Plug Test Leads

Cal Test Electronics CT3018 5kV Banana Plug Test Leads are 4mm long-reach sheathed banana plug test leads with fully insulated large alligator clips and PVC jackets. The CT3018 test leads come with a specially designed 4mm long-reach sheathed banana plug and a special high-voltage, highly flexible test lead wire. These features allow the CT3018 test leads to interface with the 5kV and 4mm sheathed banana jack series. The CT3018 test leads operate up to 5kV when used in non-category environments with transient overvoltages up to 2kV. These test leads are 1000V CAT IV rated and open to 24mm, accommodating terminals up to ø16mm (diameter). The CT3018 test leads are available in black or red and 1000mm or 1500mm lengths.