CT2942-50

Cal Test
510-CT2942-50
CT2942-50

Mfr.:

Description:
RF Cable Assemblies BNC(m)Cable Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,40 € 7,40 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Cable Assemblies
RoHS:  
BNC
Plug (Male)
Straight
BNC
Plug (Male)
Straight
500 mm (19.685 in)
50 Ohms
RG-58C/U
Black
Brand: Cal Test
Contact Material: Brass
Contact Plating: Gold
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85366999
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.