CT2942-25

Cal Test
510-CT2942-25
CT2942-25

Mfr.:

Description:
RF Cable Assemblies BNC(m)Cable Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,74 € 7,74 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Cable Assemblies
RoHS:  
BNC
Plug (Male)
Straight
BNC
Plug (Male)
Straight
250 mm (9.843 in)
50 Ohms
RG-58C/U
Black
Brand: Cal Test
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Unit Weight: 37,589 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85366999
BRHTS:
85442000
ECCN:
EAR99