CT2882-2-100

510-CT2882-2-100
CT2882-2-100

Mfr.:

Description:
Test Lead Wire WIRE PVC 651 BC 2.50 3.9mmOD RED 100m SPL

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Lead Wire
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
13 AWG
Red
100 m
651 x 0.07
Polyvinyl Chloride (PVC)
1 kV
Copper
+ 80 C
3.9 mm
CT2882
Brand: Cal Test
Product Type: Test Lead Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490011
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CAL TEST ELECTRONICS