CT2880-6-100

510-CT2880-6-100
CT2880-6-100

Mfr.:

Description:
Test Lead Wire Wire PVC 259 BC 1.00 3.8mmOD BLU 100m SPL

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Lead Wire
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
17 AWG
Blue
100 m
259 x 0.0028
Polyvinyl Chloride (PVC)
1 kV
Copper
+ 80 C
3.8 mm
CT2880
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Test Lead Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544493040
ECCN:
EAR99

FEATURED PRODUCTS
CAL TEST ELECTRONICS