CT2878-8-10

510-CT2878-8-10
CT2878-8-10

Mfr.:

Description:
Test Lead Wire PVC jacketed highly flexible, 21 AWG (0.40 mm2), 6 A, test lead wire, 10 meter length, gray

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Lead Wire
RoHS:  
21 AWG
Gray
10 m
104 x 0.07
Polyvinyl Chloride (PVC)
1 kV
Copper
+ 80 C
2 mm
CT2878
Brand: Cal Test
Product Type: Test Lead Wire
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CAL TEST ELECTRONICS