CT2878-2-50

510-CT2878-2-50
CT2878-2-50

Mfr.:

Description:
Test Lead Wire Wire PVC 104 BC 0.40 2.1mm OD RED 50m SPL

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Lead Wire
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
21 AWG
Red
50 m
104 x 0.07
Polyvinyl Chloride (PVC)
1 kV
Copper
+ 80 C
2 mm
CT2878
Brand: Cal Test
Product Type: Test Lead Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544493040
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CAL TEST ELECTRONICS