CT2870-10-2

510-CT2870-10-2
CT2870-10-2

Mfr.:

Description:
Test Leads MicroLead, 0.031 J-J-SILIC 10cm RED

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
RoHS:  
Test Lead
Test Clip
100 mm
Red
Brand: Cal Test
Contact Material: Brass
Contact Plating: Gold
Current Rating: 2 A
Insulation Material: Silicone
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product: Test Clips
Product Type: Test Leads
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.