CT2844A-2-10

Cal Test
510-CT2844A-2-10
CT2844A-2-10

Mfr.:

Description:
Test Leads Wire, SILIC, 651 BC 2.50, 4mm OD, Red, 10m Pkg

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,96 € 73,96 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
RoHS:  
Hook-Up
10 m
Red
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 36 A
Insulation Material: Silicone Elastomer
Maximum Operating Temperature: + 180 C
Minimum Operating Temperature: - 60 C
Product: Test Leads
Product Type: Test Leads
Series: CT2844A
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908911
ECCN:
EAR99

CT2844A High-Capacity Lead Wires

Cal Test Electronics CT2844A High-Capacity Lead Wires are versatile test lead wires with high flexibility and current capability. The CT2844A series features 13AWG bare copper wire, a double-insulated silicone jacket, and an inner white layer as a wear indicator. The indicator allows the user to detect damage and wear easily. The wire provides a highly pliable stranded conductor and high 36A current rating available in 10m, 50m, and 100m lengths. The Cal Test Electronics CT2844A High-Capacity Lead Wires operate with a 1000V CAT IV IEC rating and RoHS2 compliance in a -60°C to +180°C temperature range.