CT2844A-2-1000

Cal Test
510-CT2844A-2-1000
CT2844A-2-1000

Mfr.:

Description:
Test Leads Wire, SILIC, 651 BC 2.50, 4mm OD, Red, 1000m Spl

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7.370,20 € 22.110,60 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
Test Lead
1000 m
Red
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 36 A
Insulation Material: Silicon
Maximum Operating Temperature: + 180 C
Minimum Operating Temperature: - 60 C
Product: Test Lead Wires
Product Type: Test Leads
Factory Pack Quantity: 3
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908911
ECCN:
EAR99