CT2837-9-50

Cal Test
510-CT2837-9-50
CT2837-9-50

Mfr.:

Description:
Test Lead Wire WIRE PVC 195 BC 0.75 3.9mm OD BLU 10m PKG

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,50 € 150,50 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Lead Wire
RoHS:  
18 AWG
White
50 m
195 x 0.07
Polyvinyl Chloride (PVC)
1 kV
Copper
+ 80 C
3.7 mm
CT2837
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Test Lead Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544493040
ECCN:
EAR99

FEATURED PRODUCTS
CAL TEST ELECTRONICS