CT2837-4-10

Cal Test
510-CT2837-4-10
CT2837-4-10

Mfr.:

Description:
Test Lead Wire Wire PVC 195 BC 0.75 3.7mm OD YL 10m PKG

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,38 € 28,38 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Lead Wire
RoHS:  
18 AWG
Yellow
10 m
195 x 0.07
Polyvinyl Chloride (PVC)
1 kV
Copper
+ 80 C
3.7 mm
CT2837
Brand: Cal Test
Product Type: Test Lead Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490011
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CAL TEST ELECTRONICS