CT2799A-5-10

Cal Test
510-CT2799A-5-10
CT2799A-5-10

Mfr.:

Description:
Test Leads 1,000 V CAT IV, Green, 10 m

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,80 € 25,80 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
RoHS:  
Test Lead
18 AWG Wire
10 m
Green
Brand: Cal Test
Contact Material: Copper
Current Rating: 12 A
Maximum Operating Temperature: + 180 C
Minimum Operating Temperature: - 60 C
Product: Test Leads
Product Type: Test Leads
Series: CT2799A
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490011
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.