CT2760

Cal Test
510-CT2760
CT2760

Mfr.:

Description:
RF Adapters - Tee Coax Adapter - N(f-m-f) Tee, 50 Ohm, 8GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,78 € 19,78 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Adapters - Tee
RoHS:  
N
Jack (Female)
Normal
N
Plug (Male)
Normal
N
Jack (Female)
Normal
50 Ohms
8 GHz
Gold
Nickel
Body Material: Brass
Brand: Cal Test
Contact Material: Brass
Product Type: RF Adapters - Tee
Factory Pack Quantity: 5
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CAL TEST ELECTRONICS