CT2715

Cal Test
510-CT2715
CT2715

Mfr.:

Description:
Other Tools Oscilloscope Probe

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Other Tools
RoHS:  
Probe Trimmer
5 mm Scope Probes
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Hand Tools
Factory Pack Quantity: 10
Subcategory: Tools
Unit Weight: 1,527 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8466940000
CNHTS:
9030900090
USHTS:
9030908400
ECCN:
EAR99