CT2710-12-0

Cal Test
510-CT2710-12-0
CT2710-12-0

Mfr.:

Description:
Test Probes Ground Lead w/Mini-Alligator, 12cm (5"), Black

In Stock: 167

Stock:
167 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
RoHS:  
Passive Probe
Alligator Clip
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Test Probes
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 5,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CNHTS:
9030900090
CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
BRHTS:
90309090
ECCN:
EAR99