CT2709A-2

Cal Test
510-CT2709A-2
CT2709A-2

Mfr.:

Description:
Test Probes Sprung Hook, Red, 5mm (Snap-Lock)

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,72 € 5,72 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
RoHS:  
Passive Probe
Sprung Hook
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Test Probes
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030900090
USHTS:
9030908400
ECCN:
EAR99