CT2707

510-CT2707
CT2707

Mfr.:

Description:
Test Probes Oprobe x100, 250MHz HiPro, 1.2m, 1.2kV

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Cal Test CT4568
Cal Test
Test Probes Probe 5mm, 100x, 300MHz, 2kV, Red
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Passive Probe
Fixed 100x Attenuation
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CNHTS:
9030900090
CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
BRHTS:
90309090
ECCN:
EAR99