CT2521-100-2

Cal Test
510-CT2521-100-2
CT2521-100-2

Mfr.:

Description:
Test Leads 4mmStkShth P-P-SILIC 0.75 100cm RED

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,48 € 15,48 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
RoHS:  
Banana Plug
Banana Plug (Stackable)
Cat III, Cat IV
1 m
Red
Brand: Cal Test
Contact Material: Beryllium Copper
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Current Rating: 12 A
Description/Function: 4mm Stacking Banana Plug on Both Sides
Insulation Material: Polypropylene (PP)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product: Test Leads
Product Type: Test Leads
Series: CT2521
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99