CT2417-100-4

Cal Test
510-CT2417-100-4
CT2417-100-4

Mfr.:

Description:
RF Cable Assemblies Ins BNC(m) Cable Assy - 50ohm, 100cm, Yellow

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,94 € 249,40 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Cable Assemblies
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: RF Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
9030908911
ECCN:
EAR99