CT2412

Cal Test
510-CT2412
CT2412

Mfr.:

Description:
RF Adapters - Between Series InsulatedBNC(m)Adapt 4mm Safety Jacks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
10
Expected 3/31/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,08 € 24,08 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Adapters - Between Series
RoHS:  
BNC
Plug (Male)
Normal
4 mm
Jack (Female)
Normal
Nickel
Brass
Gold
Brand: Cal Test
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99