CT2405A

Cal Test
510-CT2405A
CT2405A

Mfr.:

Description:
Test Leads MiniPRO 8pc Kit-PVC 0.40 100cm 6 Colors

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,76 € 56,76 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
RoHS:  
Test Lead
Test Clip
1 m
Various
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 6 A
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product: Test Lead Kits
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908921
ECCN:
EAR99