CT2236-5

510-CT2236-5
CT2236-5

Mfr.:

Description:
Test Plugs & Test Jacks 4mmSafetyJack,M4Stud Panel, Green

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Cal Test CT4397-01-5
Cal Test
Test Plugs & Test Jacks 4mm Sheathed Jack, M4 Stud, Panel, UL, Green
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Plugs & Test Jacks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Banana Jack
Safety Jack
Green
36 A
Nickel
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 6,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536690000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99