CT2162-10-0

510-CT2162-10-0
CT2162-10-0

Mfr.:

Description:
Test Leads Lead, 4mm Shth P-P - SILIC 0.75, 10cm, Black

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
100 mm
Black
Brand: Cal Test
Insulation Material: Silicone
Product: Test Leads
Product Type: Test Leads
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.