CT2148-100-5

Cal Test
510-CT2148-100-5
CT2148-100-5

Mfr.:

Description:
Test Leads LEAD 4mm StkRShthP-P SILIC 0.75 100cm GRN

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,76 € 13,76 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
RoHS:  
Banana Plug
Banana Plug (Stackable)
Cat II
1 m
Green
Brand: Cal Test
Contact Material: Beryllium Copper
Contact Plating: Nickel
Country of Assembly: FR
Country of Diffusion: Not Available
Country of Origin: FR
Current Rating: 12 A
Insulation Material: Polyamide (PA)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product: Test Leads
Product Type: Test Leads
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99