CT2143-100-2

Cal Test
510-CT2143-100-2
CT2143-100-2

Mfr.:

Description:
Test Leads Lead, 2mm P-P - SILIC 0.40, 100cm, Red

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,46 € 9,46 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
RoHS:  
Adapter Cable
1 m
Red
Brand: Cal Test
Contact Material: Brass
Contact Plating: Nickel
Country of Assembly: FR
Country of Diffusion: Not Available
Country of Origin: FR
Current Rating: 6 A
Insulation Material: Polypropylene (PP)
Length - mm: 1000 mm
Product: Test Leads
Product Type: Test Leads
Series: CT2143
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 60 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99