CT2137-200-2

Cal Test
510-CT2137-200-2
CT2137-200-2

Mfr.:

Description:
Test Leads Test Lead, 200 mm, 13 AWG, Stacking Plugs, 30 V rms / 70 V dc 1200 V rms/dc, Red

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 100   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,64 € 2.064,00 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
Banana Plug
Stacking Banana Plug
13 AWG Wire
200 mm
Red
Brand: Cal Test
Contact Material: Beryllium Copper
Contact Plating: Nickel
Current Rating: 36 A
Insulation Material: Polyamide (PA)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product: Test Leads
Product Type: Test Leads
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1.2 kVAC/1.2 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.