CT2131-25-0

Cal Test
510-CT2131-25-0
CT2131-25-0

Mfr.:

Description:
Test Leads 4mm STK P-P - SILIC 0.75 25cm BLACK

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 7,22 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
RoHS:  
Banana Plug
Banana Plug (Stackable)
250 mm
Black
Brand: Cal Test
Contact Material: Beryllium Copper
Contact Plating: Nickel
Current Rating: 12 A
Description/Function: 4mm Stacking Banana Plug on Both Sides
Insulation Material: Polyamide (PA)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product: Stacking Plug
Product Type: Test Leads
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1.2 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.