CT2062-150-9

Cal Test
510-CT2062-150-9
CT2062-150-9

Mfr.:

Description:
Test Leads Lead, 4mm P-P - SILIC 0.75, 150cm, White

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,62 € 146,20 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
1.5 m
White
Brand: Cal Test
Insulation Material: Silicone
Product: Test Leads
Product Type: Test Leads
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.