CP6220-NA

Cal Test
510-CP6220-NA
CP6220-NA

Mfr.:

Description:
Test Probes Current Probe 300kHz 100A AC/DC,NA Adapt

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
537,50 € 537,50 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
RoHS:  
Current Probe
Current Probe
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Tradename: Elditest
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
ECCN:
EAR99