USVD2-B10M-010-02

Caddock
684-USVD2B10M01002
USVD2-B10M-010-02

Mfr.:

Description:
Resistor Networks & Arrays

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109
Can Dispatch Immediately
On Order:
100
Expected 3/24/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,48 € 88,48 €
66,01 € 660,10 €
59,95 € 1.498,75 €
56,15 € 2.807,50 €
52,93 € 5.293,00 €

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Resistor Networks & Arrays
RoHS:  
Bulk
USVD
Voltage Dividers
SIP
10 MOhms
0.01 %
Voltage Divider
2 Resistor
4 Pin
2 PPM / C
- 40 C
+ 85 C
4-SIP-4
38.1 mm
3.94 mm
12.7 mm
Brand: Caddock
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Power per Element: 100 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 50
Subcategory: Resistors
Type: Ultra-Precision Voltage Divider
Voltage Rating: 1.4 kV
Part # Aliases: MDCUSVD2-B10M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99