USF370-2.00M-0.1%-5PPM

Caddock
684-USF370-2M1%5PPM
USF370-2.00M-0.1%-5PPM

Mfr.:

Description:
Metal Film Resistors - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,72 € 886,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Metal Film Resistors - Through Hole
RoHS:  
USF300
2 MOhms
750 mW (3/4 W)
0.1 %
5 PPM / C
- 40 C
+ 85 C
1.4 kV
38.1 mm
Radial
Bulk
Precision Metal Film Resistors
Zero Nominal TC
Brand: Caddock
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 13.21 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Metal Film
Width: 1.91 mm
Part # Aliases: MDC370-2MFA MDC370-2MBA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

USF300 Ultra-Stable Low TC Film Resistors

Caddock USF300 Ultra-Stable Low TC Film Resistors were developed for high-performance analog electronics. Utilizing Caddock proprietary resistance film systems, the Type USF300 resistors provide the lowest TC with a wide resistance range and high voltage ratings.The 300 series boasts a resistance range of 50Ω to 25MΩ with temperature coefficients from -40°C to +85°C (referenced to +25°C), and Zero Nominal TC (maximum absolute TC 5ppm/°C). The resistors' tolerance is ±0.01% or ±0.10%. The USF resistors are constructed with an aluminum oxide ceramic sandwich that provides great thermal conductivity and minimizes the power coefficient drift.