USF340-100K-0.01%-5PPM

Caddock
684-USF340-100K
USF340-100K-0.01%-5PPM

Mfr.:

Description:
Metal Film Resistors - Through Hole 100K ohm 0.01% 5ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 222

Stock:
222 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,81 € 16,81 €
14,26 € 142,60 €
13,67 € 341,75 €
13,35 € 667,50 €
12,97 € 1.297,00 €
12,65 € 3.162,50 €
12,19 € 6.095,00 €

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Metal Film Resistors - Through Hole
RoHS:  
USF300
100 kOhms
330 mW (1/3 W)
0.01 %
5 PPM / C
- 40 C
+ 85 C
300 V
19.05 mm
Radial
Bulk
Precision Metal Film Resistors
Zero Nominal TC
Brand: Caddock
Height: 1.91 mm
Lead Spacing: 15.24 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Metal Film
Width: 9.53 mm
Part # Aliases: MDC340-100KPA
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USF300 Ultra-Stable Low TC Film Resistors

Caddock USF300 Ultra-Stable Low TC Film Resistors were developed for high-performance analog electronics. Utilizing Caddock proprietary resistance film systems, the Type USF300 resistors provide the lowest TC with a wide resistance range and high voltage ratings.The 300 series boasts a resistance range of 50Ω to 25MΩ with temperature coefficients from -40°C to +85°C (referenced to +25°C), and Zero Nominal TC (maximum absolute TC 5ppm/°C). The resistors' tolerance is ±0.01% or ±0.10%. The USF resistors are constructed with an aluminum oxide ceramic sandwich that provides great thermal conductivity and minimizes the power coefficient drift.