SR20-1.00-1%

Caddock
684-SR20-1.0
SR20-1.00-1%

Mfr.:

Description:
Current Sense Resistors - Through Hole 1 ohm 2W 1% CURRENT SENSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,14 € 10,14 €
7,05 € 70,50 €
6,22 € 155,50 €
Full Reel (Order in multiples of 50)
5,68 € 284,00 €
5,24 € 524,00 €
4,70 € 1.175,00 €
4,27 € 2.135,00 €
4,20 € 4.200,00 €

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Current Sense Resistors - Through Hole
RoHS:  
SR
Radial
1 Ohms
2 W
1 %
- 50 PPM / C, + 100 PPM / C
- 15 C
+ 105 C
10.16 mm
14.35 mm
2.29 mm
Reel
Cut Tape
Application: Current Sense
Brand: Caddock
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Lead Spacing: 2.54 mm
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Type: Precision Current Sensing Resistor
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99