SR10-0.020-1%

Caddock
684-SR10-0.02
SR10-0.020-1%

Mfr.:

Description:
Current Sense Resistors - Through Hole 0.02 ohm 1W 1% CURRENT SENSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
143
Expected 4/1/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,46 € 7,46 €
5,13 € 51,30 €
4,52 € 113,00 €
Full Reel (Order in multiples of 50)
4,10 € 205,00 €
3,78 € 378,00 €
3,41 € 852,50 €
3,06 € 1.530,00 €
2,91 € 2.910,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Current Sense Resistors - Through Hole
RoHS:  
SR
Radial
20 mOhms
1 W
1 %
0 PPM / C, + 200 PPM / C
- 15 C
+ 105 C
9.4 mm
9.27 mm
2.29 mm
Reel
Cut Tape
Application: Current Sense
Brand: Caddock
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Lead Spacing: 2.54 mm
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Type: Precision Current Sensing Resistor
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99