MS151-100K-1%

Caddock
684-MS151100K1
MS151-100K-1%

Mfr.:

Description:
Thick Film Resistors - Through Hole

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 6/18/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,40 € 42,40 €

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Thick Film Resistors - Through Hole
MS
100 kOhms
500 mW (1/2 W)
1 %
50 PPM / C
+ 275 C
300 V
2.39 mm
6.35 mm
Axial
0.64 mm
Thick Film Resistors Leaded
High Temperature
Brand: Caddock
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.