MP725-0.30 1%

Caddock
684-MP725-0.30
MP725-0.30 1%

Mfr.:

Description:
Thick Film Resistors - SMD 0.3 ohm 25W 1% D-Pak

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,60 € 9,60 €
6,38 € 63,80 €
5,53 € 276,50 €
Full Reel (Order in multiples of 250)
5,16 € 1.290,00 €
4,76 € 4.760,00 €
4,42 € 11.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
MP725
300 mOhms
25 W
1 %
0 PPM / C, 200 PPM / C
200 V
TO-252-2 (DPAK)
TO-252-2 (DPAK)
8.13 mm (0.32 in)
2.79 mm (0.11 in)
8.26 mm (0.325 in)
High Frequency
Brand: Caddock
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Part # Aliases: MDC725-0.30F
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533211000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99