MP725-0.15-1%

Caddock
684-MP725-.15
MP725-0.15-1%

Mfr.:

Description:
Thick Film Resistors - SMD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
5,16 € 1.290,00 €
4,76 € 4.760,00 €
4,42 € 11.050,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
MP725
150 mOhms
25 W
1 %
0 PPM / C, 200 PPM / C
200 V
TO-252-2 (DPAK)
TO-252-2 (DPAK)
8.13 mm (0.32 in)
2.79 mm (0.11 in)
8.26 mm (0.325 in)
High Frequency
Brand: Caddock
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Part # Aliases: MP725-.15-1% MDC725-0.15F
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533290000
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99