MP725-0.030-5%

Caddock
684-MP725-0.030-5%
MP725-0.030-5%

Mfr.:

Description:
Thick Film Resistors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
7,01 € 1.752,50 €
6,47 € 6.470,00 €
2.500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Thick Film Resistors - SMD
Reel
MP725
30 mOhms
25 W
5 %
0 PPM / C, 300 PPM / C
200 V
TO-252-2 (DPAK)
TO-252-2 (DPAK)
8.13 mm (0.32 in)
2.79 mm (0.11 in)
8.26 mm (0.325 in)
High Frequency
Brand: Caddock
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Part # Aliases: MDC725-0.030J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533290000
ECCN:
EAR99