MP2060-0.075-1%

Caddock
684-MP2060-0.075
MP2060-0.075-1%

Mfr.:

Description:
Thick Film Resistors - Through Hole 0.075 ohm 60W 1% TO-220 PKG CLIP MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,85 € 15,85 €
11,40 € 114,00 €
9,68 € 484,00 €
8,94 € 8.940,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Thick Film Resistors - Through Hole
RoHS:  
MP2060
75 mOhms
60 W
1 %
- 20 PPM / C, + 80 PPM / C
- 55 C
+ 150 C
250 V
10.41 mm
Radial
Tube
16.26 mm
0.89 mm
5.08 mm
Thick Film Resistors Leaded
Kool-Pak Clip Mount Power Film Resistors
4.45 mm
Brand: Caddock
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99