MP2060-0.005-5%

Caddock
684-MP2060-0.005
MP2060-0.005-5%

Mfr.:

Description:
Thick Film Resistors - Through Hole 0.005 ohm 18W 5% TO-220 PKG CLIP MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
96
Expected 4/15/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,23 € 11,23 €
9,65 € 96,50 €
9,62 € 240,50 €
9,34 € 467,00 €
8,32 € 832,00 €
8,12 € 2.030,00 €
7,96 € 3.980,00 €
7,87 € 7.870,00 €

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Thick Film Resistors - Through Hole
RoHS:  
MP2060
5 mOhms
18 W
5 %
- 20 PPM / C, + 80 PPM / C
- 55 C
+ 150 C
250 V
10.41 mm
Radial
Tube
16.26 mm
0.89 mm
5.08 mm
Thick Film Resistors Leaded
Kool-Pak Clip Mount Power Film Resistors
4.45 mm
Brand: Caddock
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 4,222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99