MG721-500K-1%

Caddock
684-MG721-500K
MG721-500K-1%

Mfr.:

Description:
Thick Film Resistors - Through Hole 2W 500K Ohm 1% 4K Volts

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Thick Film Resistors - Through Hole
RoHS:  
MG
500 kOhms
2 W
1 %
80 PPM / C
- 15 C
+ 105 C
4 kV
6.1 mm
25.4 mm
Axial
Bulk
1.02 mm
Precision High Voltage Resistors
Brand: Caddock
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 4,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.