HVD5-B20M-050-05

Caddock
684-HVD5-B20M
HVD5-B20M-050-05

Mfr.:

Description:
Resistor Networks & Arrays 20M ohm 0.05% 5ppm Voltage Dividers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,04 € 57,04 €
45,76 € 457,60 €
41,31 € 1.032,75 €
38,61 € 1.930,50 €
36,27 € 3.627,00 €
34,96 € 8.740,00 €

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Resistor Networks & Arrays
RoHS:  
Bulk
HVD
Voltage Dividers
SIP
20 MOhms
0.05 %
Voltage Divider
2 Resistor
6 Pin
5 PPM / C
- 40 C
+ 85 C
38.1 mm
2.79 mm
15.5 mm
Brand: Caddock
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 50
Subcategory: Resistors
Part # Aliases: MDCHVD5-B20M
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Type HVD5 Ultra-Precision Voltage Dividers

Caddock Type HVD5 Ultra-Precision Voltage Dividers are monolithic voltage dividers built with ceramic sandwich construction. These HVD5 voltage dividers have ultra-precision performance in the range of 1500 volts DC to 5000 volts DC, with a ratio tolerance of 0.05% and Ratio TC of 5ppm/ºC. The Caddock Type HVD5 Ultra-Precision Voltage Dividers feature 20M resistance and are ideal for high performance voltage division applications in medical equipment, laboratory equipment, and analytical instruments.