CD2015FC-0.10-1%

Caddock
684-CD2015FC-0.10-1%
CD2015FC-0.10-1%

Mfr.:

Description:
Current Sense Resistors - SMD 1W 0.10 Ohm 1%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
CD
100 mOhms
1 W
1 %
- 20 PPM / C, + 80 PPM / C
2015
5038
5.08 mm (0.2 in)
3.81 mm (0.15 in)
1.6 mm (0.063 in)
- 55 C
+ 150 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Caddock
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99